
450HXH100MEPASN22X25 | |
|---|---|
DigiKey Part Number | 1189-450HXH100MEPASN22X25-ND |
Manufacturer | |
Manufacturer Product Number | 450HXH100MEPASN22X25 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 860 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.204 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 3,32900 € | 33,29 € |
| 50 | 2,70800 € | 135,40 € |
| 200 | 2,34965 € | 469,93 € |
| 600 | 2,14633 € | 1.287,80 € |
| 1.000 | 2,07036 € | 2.070,36 € |
| 2.600 | 1,95344 € | 5.078,94 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |

