450HXC220MEFCSN35X30 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 5,91185 €
Datasheet

Upgrade


Chemi-Con
In Stock: 387
Unit Price: 9,05000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 89
Unit Price: 5,42000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 2.503
Unit Price: 16,17000 €
Datasheet
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HXC220MEFCSN35X30

DigiKey Part Number
1189-450HXC220MEFCSN35X30-ND
Manufacturer
Manufacturer Product Number
450HXC220MEFCSN35X30
Description
CAP ALUM 220UF 20% 450V SNAP TH
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450HXC220MEFCSN35X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.85 A @ 120 Hz
Ripple Current @ High Frequency
2.59 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.