Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450HXC150MEFC30X30 | |
|---|---|
DigiKey Part Number | 450HXC150MEFC30X30-ND |
Manufacturer | |
Manufacturer Product Number | 450HXC150MEFC30X30 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450HXC150MEFC30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.49 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.086 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXG150MEFC30X25 | Rubycon | 0 | 450HXG150MEFC30X25-ND | 2,65240 € | Direct |
| 450HXG150MEFCSN30X25 | Rubycon | 85 | 1189-2858-ND | 5,89000 € | Direct |
| 450HXC150MEFCSN30X30 | Rubycon | 0 | 450HXC150MEFCSN30X30-ND | 4,57110 € | Parametric Equivalent |
| 450MXC150MEFC30X30 | Rubycon | 0 | 450MXC150MEFC30X30-ND | 2,48850 € | Parametric Equivalent |
| 450MXC150MEFCSN30X30 | Rubycon | 0 | 450MXC150MEFCSN30X30-ND | 2,58950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,87770 € | 287,77 € |
| Unit Price without VAT: | 2,87770 € |
|---|---|
| Unit Price with VAT: | 3,42446 € |













