
450HFG680MBN35X70 | |
|---|---|
DigiKey Part Number | 1189-3295-ND |
Manufacturer | |
Manufacturer Product Number | 450HFG680MBN35X70 |
Description | CAP ALUM 680UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450HFG680MBN35X70 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.76 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.264 A @ 10 kHz |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.835" (72.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - 4 Lead |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,77000 € | 20,77 € |
| 10 | 15,58200 € | 155,82 € |
| 50 | 13,44800 € | 672,40 € |
| 100 | 12,77700 € | 1.277,70 € |
| 500 | 11,62656 € | 5.813,28 € |
| Unit Price without VAT: | 20,77000 € |
|---|---|
| Unit Price with VAT: | 24,71630 € |

