1200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HFG1200MBN45X70

DigiKey Part Number
1189-3305-ND
Manufacturer
Manufacturer Product Number
450HFG1200MBN45X70
Description
CAP ALUM 1200UF 20% 450V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450HFG1200MBN45X70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.59 A @ 120 Hz
Ripple Current @ High Frequency
6.426 A @ 10 kHz
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
2.835" (72.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,94000 €33,94 €
1026,18900 €261,89 €
5023,00120 €1.150,06 €
10021,99960 €2.199,96 €
Manufacturers Standard Package
Unit Price without VAT:33,94000 €
Unit Price with VAT:40,38860 €