1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HFG1000MBN35X95

DigiKey Part Number
1189-3301-ND
Manufacturer
Manufacturer Product Number
450HFG1000MBN35X95
Description
CAP ALUM 1000UF 20% 450V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450HFG1000MBN35X95 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
4.78 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
6.692 A @ 10 kHz
Part Status
Active
Lead Spacing
0.886" (22.50mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
3.819" (97.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - 4 Lead
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,81000 €29,81 €
1022,84300 €228,43 €
5019,98060 €999,03 €
10019,08130 €1.908,13 €
Manufacturers Standard Package
Unit Price without VAT:29,81000 €
Unit Price with VAT:35,47390 €