
450GXK390MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 1189-450GXK390MEFCSN30X40-ND |
Manufacturer | |
Manufacturer Product Number | 450GXK390MEFCSN30X40 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.84 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.576 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 € | 10,31 € |
| 10 | 7,43000 € | 74,30 € |
| 50 | 6,23940 € | 311,97 € |
| 100 | 5,86460 € | 586,46 € |
| 500 | 5,22160 € | 2.610,80 € |
| 1.000 | 5,01964 € | 5.019,64 € |
| Unit Price without VAT: | 10,31000 € |
|---|---|
| Unit Price with VAT: | 12,26890 € |

