
450GXK390MEFCSN25X50 | |
|---|---|
DigiKey Part Number | 1189-450GXK390MEFCSN25X50-ND |
Manufacturer | |
Manufacturer Product Number | 450GXK390MEFCSN25X50 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.91 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.674 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,75000 € | 9,75 € |
| 10 | 7,00100 € | 70,01 € |
| 50 | 5,86780 € | 293,39 € |
| 200 | 5,21475 € | 1.042,95 € |
| 600 | 4,84470 € | 2.906,82 € |
| 1.000 | 4,70646 € | 4.706,46 € |
| Unit Price without VAT: | 9,75000 € |
|---|---|
| Unit Price with VAT: | 11,60250 € |

