
450GXH820MEFCSN35X60 | |
|---|---|
DigiKey Part Number | 1189-450GXH820MEFCSN35X60-ND |
Manufacturer | |
Manufacturer Product Number | 450GXH820MEFCSN35X60 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.78 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.892 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia x 2.362" L (35.00mm x 60.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 € | 19,58 € |
| 10 | 14,63600 € | 146,36 € |
| 50 | 12,60360 € | 630,18 € |
| 100 | 11,96480 € | 1.196,48 € |
| 500 | 10,86882 € | 5.434,41 € |
| Unit Price without VAT: | 19,58000 € |
|---|---|
| Unit Price with VAT: | 23,30020 € |

