
450GXH470MEFCSN35X40 | |
|---|---|
DigiKey Part Number | 1189-450GXH470MEFCSN35X40-ND |
Manufacturer | |
Manufacturer Product Number | 450GXH470MEFCSN35X40 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.96 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.744 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia x 1.575" L (35.00mm x 40.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,99000 € | 11,99 € |
| 10 | 8,71700 € | 87,17 € |
| 50 | 7,36500 € | 368,25 € |
| 100 | 6,93980 € | 693,98 € |
| 500 | 6,20982 € | 3.104,91 € |
| 1.000 | 5,98056 € | 5.980,56 € |
| Unit Price without VAT: | 11,99000 € |
|---|---|
| Unit Price with VAT: | 14,26810 € |

