
450GXH270MEFCSN25X45 | |
|---|---|
DigiKey Part Number | 1189-450GXH270MEFCSN25X45-ND |
Manufacturer | |
Manufacturer Product Number | 450GXH270MEFCSN25X45 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.62 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.268 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia x 1.772" L (25.00mm x 45.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,05000 € | 8,05 € |
| 10 | 5,71500 € | 57,15 € |
| 50 | 4,75040 € | 237,52 € |
| 200 | 4,19450 € | 838,90 € |
| 600 | 3,87938 € | 2.327,63 € |
| 1.000 | 3,76166 € | 3.761,66 € |
| Unit Price without VAT: | 8,05000 € |
|---|---|
| Unit Price with VAT: | 9,57950 € |

