
450GXH220MEFCSN25X35 | |
|---|---|
DigiKey Part Number | 1189-450GXH220MEFCSN25X35-ND |
Manufacturer | |
Manufacturer Product Number | 450GXH220MEFCSN25X35 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.33 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.862 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia x 1.378" L (25.00mm x 35.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| 10 | 4,78200 € | 47,82 € |
| 50 | 3,94740 € | 197,37 € |
| 200 | 3,46670 € | 693,34 € |
| 600 | 3,19420 € | 1.916,52 € |
| 1.000 | 3,09241 € | 3.092,41 € |
| 2.600 | 2,93573 € | 7.632,90 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,09200 € |

