
450GXH180MEFCSN30X25 | |
|---|---|
DigiKey Part Number | 1189-450GXH180MEFCSN30X25-ND |
Manufacturer | |
Manufacturer Product Number | 450GXH180MEFCSN30X25 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.61 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia x 0.984" L (30.00mm x 25.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 4,78500 € | 47,85 € |
| 50 | 3,94920 € | 197,46 € |
| 100 | 3,68610 € | 368,61 € |
| 500 | 3,23436 € | 1.617,18 € |
| 1.000 | 3,09240 € | 3.092,40 € |
| 2.500 | 2,94108 € | 7.352,70 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |

