
450GXH120MEFCSN25X25 | |
|---|---|
DigiKey Part Number | 1189-450GXH120MEFCSN25X25-ND |
Manufacturer | |
Manufacturer Product Number | 450GXH120MEFCSN25X25 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 940 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.316 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia x 0.984" L (25.00mm x 25.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,38600 € | 33,86 € |
| 50 | 2,75620 € | 137,81 € |
| 200 | 2,39230 € | 478,46 € |
| 600 | 2,18595 € | 1.311,57 € |
| 1.000 | 2,10885 € | 2.108,85 € |
| 2.600 | 1,99017 € | 5.174,44 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

