82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450CXW82MEFC18X25

DigiKey Part Number
450CXW82MEFC18X25-ND
Manufacturer
Manufacturer Product Number
450CXW82MEFC18X25
Description
CAP ALUM 82UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450CXW82MEFC18X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.295" (7.50mm)
Part Status
Obsolete
Size / Dimension
0.709" Dia (18.00mm)
Capacitance
Height - Seated (Max)
1.063" (27.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
450 V
Package / Case
Radial, Can
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.