
450CXW82MEFC16X31.5 | |
|---|---|
DigiKey Part Number | 1189-450CXW82MEFC16X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 450CXW82MEFC16X31.5 |
Description | CAP ALUM 82UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450CXW82MEFC16X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 960 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCP2W820MHD | Nichicon | 299 | 493-13668-ND | 4,11000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,30000 € | 23,00 € |
| 50 | 1,84300 € | 92,15 € |
| 400 | 1,47995 € | 591,98 € |
| 800 | 1,39734 € | 1.117,87 € |
| 1.200 | 1,35568 € | 1.626,82 € |
| 2.800 | 1,28196 € | 3.589,49 € |
| 5.200 | 1,23778 € | 6.436,46 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

