Parametric Equivalent
Parametric Equivalent

450CXW68MEFC14.5X31.5 | |
|---|---|
DigiKey Part Number | 450CXW68MEFC14.5X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 450CXW68MEFC14.5X31.5 |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450CXW68MEFC14.5X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 780 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450CXW68MEFR14.5X31.5 | Rubycon | 0 | 450CXW68MEFR14.5X31.5-ND | 1,11666 € | Parametric Equivalent |
| EKWA451ELL680MUN3S | Chemi-Con | 699 | 565-EKWA451ELL680MUN3S-ND | 3,75000 € | Parametric Equivalent |



