
450CXW220MEFR18X50 | |
|---|---|
DigiKey Part Number | 1189-450CXW220MEFR18X50-ND |
Manufacturer | |
Manufacturer Product Number | 450CXW220MEFR18X50 |
Description | CAP ALUM 220UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.83 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKWB451ELL221MM50S | Chemi-Con | 250 | 565-EKWB451ELL221MM50S-ND | 6,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| 10 | 4,10300 € | 41,03 € |
| 50 | 3,36700 € | 168,35 € |
| 200 | 2,94235 € | 588,47 € |
| 600 | 2,70158 € | 1.620,95 € |
| 1.000 | 2,61164 € | 2.611,64 € |
| 2.600 | 2,47322 € | 6.430,37 € |
| Unit Price without VAT: | 5,88000 € |
|---|---|
| Unit Price with VAT: | 6,99720 € |

