
450BXW68MEFR14.5X35 | |
|---|---|
DigiKey Part Number | 1189-3208-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW68MEFR14.5X35 |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW68MEFR14.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 620 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.55 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,42000 € | 24,20 € |
| 50 | 1,94340 € | 97,17 € |
| 100 | 1,79290 € | 179,29 € |
| 500 | 1,53436 € | 767,18 € |
| 1.000 | 1,45307 € | 1.453,07 € |
| 2.500 | 1,36638 € | 3.415,95 € |
| 5.000 | 1,31362 € | 6.568,10 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

