
450BXW56MEFR18X25 | |
|---|---|
DigiKey Part Number | 1189-3204-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW56MEFR18X25 |
Description | CAP ALUM 56UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW56MEFR18X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXG56MEFC18X25 | Rubycon | 496 | 1189-450BXG56MEFC18X25-ND | 2,96000 € | Parametric Equivalent |
| UCY2W560MHD3TN | Nichicon | 259 | 493-13343-1-ND | 3,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,31300 € | 23,13 € |
| 50 | 1,85420 € | 92,71 € |
| 400 | 1,48923 € | 595,69 € |
| 800 | 1,40624 € | 1.124,99 € |
| 1.200 | 1,36437 € | 1.637,24 € |
| 2.800 | 1,29031 € | 3.612,87 € |
| 5.200 | 1,24592 € | 6.478,78 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

