
450BXW56MEFR12.5X45 | |
|---|---|
DigiKey Part Number | 1189-3198-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW56MEFR12.5X45 |
Description | CAP ALUM 56UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW56MEFR12.5X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.475 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,21900 € | 22,19 € |
| 50 | 1,77540 € | 88,77 € |
| 100 | 1,63550 € | 163,55 € |
| 500 | 1,39498 € | 697,49 € |
| 1.000 | 1,31934 € | 1.319,34 € |
| 2.500 | 1,23866 € | 3.096,65 € |
| 5.000 | 1,18956 € | 5.947,80 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

