
450BXW47MEFR14.5X30 | |
|---|---|
DigiKey Part Number | 1189-3195-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW47MEFR14.5X30 |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW47MEFR14.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 515 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.288 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,00700 € | 20,07 € |
| 50 | 1,60000 € | 80,00 € |
| 100 | 1,47150 € | 147,15 € |
| 500 | 1,25062 € | 625,31 € |
| 1.000 | 1,18111 € | 1.181,11 € |
| 2.500 | 1,10700 € | 2.767,50 € |
| 5.000 | 1,06187 € | 5.309,35 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

