18 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450BXW18MEFR10X25

DigiKey Part Number
1189-3179-ND
Manufacturer
Manufacturer Product Number
450BXW18MEFR10X25
Description
CAP ALUM 18UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450BXW18MEFR10X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
575 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,22300 €12,23 €
500,95500 €47,75 €
1000,87030 €87,03 €
5000,72472 €362,36 €
1.0000,67887 €678,87 €
3.0000,62158 €1.864,74 €
5.0000,60018 €3.000,90 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €