Parametric Equivalent
Parametric Equivalent

450BXW120MEFC18X35 | |
|---|---|
DigiKey Part Number | 1189-1352-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW120MEFC18X35 |
Description | CAP ALUM 120UF 20% 450V RADIAL |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW120MEFC18X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 860 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.935 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW120MEFR18X35 | Rubycon | 8.889 | 1189-3224-ND | 5,14000 € | Parametric Equivalent |
| EKXL451ELL121MM35S | Chemi-Con | 670 | EKXL451ELL121MM35S-ND | 4,05000 € | Parametric Equivalent |



