
450BXG39MEFC18X20 | |
|---|---|
DigiKey Part Number | 1189-450BXG39MEFC18X20-ND |
Manufacturer | |
Manufacturer Product Number | 450BXG39MEFC18X20 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 384 mA @ 120 Hz | |
Ripple Current @ High Frequency | 960 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,72600 € | 17,26 € |
| 50 | 1,36620 € | 68,31 € |
| 100 | 1,25290 € | 125,29 € |
| 500 | 1,05780 € | 528,90 € |
| 1.000 | 0,99643 € | 996,43 € |
| 2.500 | 0,93099 € | 2.327,47 € |
| 5.000 | 0,89115 € | 4.455,75 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

