
450BXG27MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-450BXG27MEFC12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 450BXG27MEFC12.5X25 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,10800 € | 11,08 € |
| 50 | 0,86140 € | 43,07 € |
| 100 | 0,78360 € | 78,36 € |
| 500 | 0,64978 € | 324,89 € |
| 1.000 | 0,60767 € | 607,67 € |
| 3.000 | 0,55502 € | 1.665,06 € |
| 5.000 | 0,53534 € | 2.676,70 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

