
450BXG18MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-450BXG18MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 450BXG18MEFC12.5X20 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 168 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 560 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,92000 € | 9,20 € |
| 50 | 0,71120 € | 35,56 € |
| 100 | 0,64480 € | 64,48 € |
| 500 | 0,53076 € | 265,38 € |
| 1.000 | 0,49484 € | 494,84 € |
| 3.000 | 0,44993 € | 1.349,79 € |
| 5.000 | 0,43314 € | 2.165,70 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

