12 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450BXG12MEFC10X20

DigiKey Part Number
1189-450BXG12MEFC10X20-ND
Manufacturer
Manufacturer Product Number
450BXG12MEFC10X20
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
141 mA @ 120 Hz
Ripple Current @ High Frequency
470 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 864
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,70000 €7,00 €
500,53420 €26,71 €
1000,48190 €48,19 €
5000,39184 €195,92 €
1.0000,36345 €363,45 €
3.0000,32795 €983,85 €
5.0000,31468 €1.573,40 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €