450BXF47M18X20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 102.733
Unit Price: 2,99000 €
Datasheet
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450BXF47M18X20

DigiKey Part Number
450BXF47M18X20-ND
Manufacturer
Manufacturer Product Number
450BXF47M18X20
Description
CAP ALUM 47UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450BXF47M18X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
468 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.17 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450BXW47MEFR18X20Rubycon102.7331189-3197-ND2,99000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes