Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450BXA47M18X25 | |
|---|---|
DigiKey Part Number | 450BXA47M18X25-ND |
Manufacturer | |
Manufacturer Product Number | 450BXA47M18X25 |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXA47M18X25 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Obsolete | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can |
Lifetime @ Temp. 12000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC47M18X25 | Rubycon | 0 | 450BXC47M18X25-ND | 1,12290 € | Parametric Equivalent |
| 450BXC47MEFC18X25 | Rubycon | 13 | 1189-4009-ND | 2,58000 € | Parametric Equivalent |
| 450BXC47MEFCGC18X25 | Rubycon | 0 | 450BXC47MEFCGC18X25-ND | 1,19530 € | Parametric Equivalent |
| 450BXC47MEFCSG18X25 | Rubycon | 0 | 450BXC47MEFCSG18X25-ND | 1,24025 € | Parametric Equivalent |
| 450LLE47MEFC18X25 | Rubycon | 254 | 1189-2301-ND | 3,40000 € | Parametric Equivalent |






