Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450BXA22MEFC18X20 | |
|---|---|
DigiKey Part Number | 450BXA22MEFC18X20-ND |
Manufacturer | |
Manufacturer Product Number | 450BXA22MEFC18X20 |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXA22MEFC18X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 560 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500BXC22MEFC18X20 | Rubycon | 0 | 500BXC22MEFC18X20-ND | 1,31535 € | Parametric Equivalent |
| 500BXC22MEFCGC18X20 | Rubycon | 0 | 500BXC22MEFCGC18X20-ND | 1,17265 € | Parametric Equivalent |
| B43890B5226M000 | TDK | 0 | B43890B5226M000-ND | 0,73908 € | Parametric Equivalent |



