1.2 mF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420VXT1200MEFCSN35X55

DigiKey Part Number
1189-420VXT1200MEFCSN35X55-ND
Manufacturer
Manufacturer Product Number
420VXT1200MEFCSN35X55
Description
CAP ALUM 1.2MF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.2 mF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.85 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.99 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
2.244" (57.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,67000 €25,67 €
1019,50800 €195,08 €
5016,97280 €848,64 €
10016,17610 €1.617,61 €
50014,80976 €7.404,88 €
Manufacturers Standard Package
Unit Price without VAT:25,67000 €
Unit Price with VAT:30,54730 €