
420USH220MEFC25X25 | |
|---|---|
DigiKey Part Number | 420USH220MEFC25X25-ND |
Manufacturer | |
Manufacturer Product Number | 420USH220MEFC25X25 |
Description | CAP ALUM 220UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 420USH220MEFC25X25 Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 420 V | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,89285 € | 378,57 € |
| Unit Price without VAT: | 1,89285 € |
|---|---|
| Unit Price with VAT: | 2,25249 € |

