
420USG270MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-420USG270MEFCSN30X30-ND |
Manufacturer | |
Manufacturer Product Number | 420USG270MEFCSN30X30 |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 420USG270MEFCSN30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.94 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.716 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 4,38400 € | 43,84 € |
| 50 | 3,60640 € | 180,32 € |
| 100 | 3,36170 € | 336,17 € |
| 500 | 2,94150 € | 1.470,75 € |
| 1.000 | 2,80946 € | 2.809,46 € |
| 2.500 | 2,66870 € | 6.671,75 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |

