Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Upgrade
Upgrade
Upgrade

420USC180MEFC25X35 | |
|---|---|
DigiKey Part Number | 420USC180MEFC25X35-ND |
Manufacturer | |
Manufacturer Product Number | 420USC180MEFC25X35 |
Description | CAP ALUM 180UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 420USC180MEFC25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.42 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.988 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXG180MEFC25X35 | Rubycon | 0 | 420HXG180MEFC25X35-ND | 3,76950 € | Direct |
| 420NXG180MEFC25X35 | Rubycon | 0 | 420NXG180MEFC25X35-ND | 2,46620 € | Direct |
| 420VXG180MEFC25X35 | Rubycon | 0 | 420VXG180MEFC25X35-ND | 2,09575 € | Direct |
| 420VXS180MEFC25X35 | Rubycon | 0 | 420VXS180MEFC25X35-ND | 4,12325 € | Direct |
| 450HXG180MEFC25X35 | Rubycon | 0 | 450HXG180MEFC25X35-ND | 3,84960 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,63610 € | 727,22 € |
| Unit Price without VAT: | 3,63610 € |
|---|---|
| Unit Price with VAT: | 4,32696 € |













