420TXW82MEFR18X25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 139
Unit Price: 3,27000 €
Datasheet
82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420TXW82MEFR18X25

DigiKey Part Number
1189-420TXW82MEFR18X25-ND
Manufacturer
Manufacturer Product Number
420TXW82MEFR18X25
Description
CAP ALUM 82UF 20% 420V RADIAL TH
Customer Reference
Detailed Description
82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
840 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.083" (27.50mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420BXW82MEFR18X25Rubycon1391189-4198-ND3,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes