Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420QXW100MEFC12.5X50 | |
|---|---|
DigiKey Part Number | 420QXW100MEFC12.5X50-ND |
Manufacturer | |
Manufacturer Product Number | 420QXW100MEFC12.5X50 |
Description | CAP ALUM 100UF 20% 420V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420QXW100MEFC12.5X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.065 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXW100MEFR12.5X45 | Rubycon | 459 | 1189-420HXW100MEFR12.5X45-ND | 3,77000 € | Parametric Equivalent |
| 450HXW100MEFR12.5X50 | Rubycon | 1.235 | 1189-450HXW100MEFR12.5X50-ND | 4,00000 € | Parametric Equivalent |
| EKXL421ELL101MK50S | Chemi-Con | 1.000 | 565-EKXL421ELL101MK50S-ND | 3,52000 € | Direct |
| EKHE421ELL101MK50S | Chemi-Con | 400 | 565-EKHE421ELL101MK50S-ND | 3,47000 € | Parametric Equivalent |
| EKHF421ELL101MK45S | Chemi-Con | 500 | 565-EKHF421ELL101MK45S-ND | 3,31000 € | Parametric Equivalent |






