
420NXG330MEFC35X35 | |
|---|---|
DigiKey Part Number | 420NXG330MEFC35X35-ND |
Manufacturer | |
Manufacturer Product Number | 420NXG330MEFC35X35 |
Description | CAP ALUM 330UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420NXG330MEFC35X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.45 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,62440 € | 362,44 € |
| Unit Price without VAT: | 3,62440 € |
|---|---|
| Unit Price with VAT: | 4,31304 € |

