
420MXT680MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 1189-420MXT680MEFCSN30X40-ND |
Manufacturer | |
Manufacturer Product Number | 420MXT680MEFCSN30X40 |
Description | CAP ALUM 680UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.02 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.828 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,29000 € | 15,29 € |
| 10 | 11,27800 € | 112,78 € |
| 50 | 9,62380 € | 481,19 € |
| 100 | 9,10350 € | 910,35 € |
| 500 | 8,21096 € | 4.105,48 € |
| 1.000 | 7,93065 € | 7.930,65 € |
| Unit Price without VAT: | 15,29000 € |
|---|---|
| Unit Price with VAT: | 18,19510 € |

