
420MXT470MEFCSN35X25 | |
|---|---|
DigiKey Part Number | 1189-420MXT470MEFCSN35X25-ND |
Manufacturer | |
Manufacturer Product Number | 420MXT470MEFCSN35X25 |
Description | CAP ALUM 470UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.39 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.946 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,61000 € | 11,61 € |
| 10 | 8,42000 € | 84,20 € |
| 50 | 7,10320 € | 355,16 € |
| 100 | 6,68910 € | 668,91 € |
| 500 | 5,97824 € | 2.989,12 € |
| 1.000 | 5,75501 € | 5.755,01 € |
| Unit Price without VAT: | 11,61000 € |
|---|---|
| Unit Price with VAT: | 13,81590 € |

