
420MXT470MEFCSN30X35 | |
|---|---|
DigiKey Part Number | 1189-420MXT470MEFCSN30X35-ND |
Manufacturer | |
Manufacturer Product Number | 420MXT470MEFCSN30X35 |
Description | CAP ALUM 470UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.436 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,18000 € | 11,18 € |
| 10 | 8,09500 € | 80,95 € |
| 50 | 6,82260 € | 341,13 € |
| 100 | 6,42220 € | 642,22 € |
| 500 | 5,73498 € | 2.867,49 € |
| 1.000 | 5,51911 € | 5.519,11 € |
| Unit Price without VAT: | 11,18000 € |
|---|---|
| Unit Price with VAT: | 13,30420 € |

