
420MXT330MEFCSN25X35 | |
|---|---|
DigiKey Part Number | 1189-420MXT330MEFCSN25X35-ND |
Manufacturer | |
Manufacturer Product Number | 420MXT330MEFCSN25X35 |
Description | CAP ALUM 330UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.49 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.086 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420VXT330MEFCSN25X35 | Rubycon | 129 | 1189-420VXT330MEFCSN25X35-ND | 9,14000 € | Parametric Equivalent |
| 450MXT330MEFCSN25X35 | Rubycon | 147 | 1189-450MXT330MEFCSN25X35-ND | 9,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 10 | 5,97300 € | 59,73 € |
| 50 | 4,97340 € | 248,67 € |
| 200 | 4,39735 € | 879,47 € |
| 600 | 4,07090 € | 2.442,54 € |
| 1.000 | 3,94893 € | 3.948,93 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |

