
420MXT270MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 1189-420MXT270MEFCSN22X35-ND |
Manufacturer | |
Manufacturer Product Number | 420MXT270MEFCSN22X35 |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.33 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.862 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 10 | 5,05100 € | 50,51 € |
| 50 | 4,17800 € | 208,90 € |
| 200 | 3,67470 € | 734,94 € |
| 600 | 3,38938 € | 2.033,63 € |
| 1.000 | 3,28281 € | 3.282,81 € |
| 2.600 | 3,11881 € | 8.108,91 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,52040 € |

