
420MXT220MEFCSN22X30 | |
|---|---|
DigiKey Part Number | 1189-420MXT220MEFCSN22X30-ND |
Manufacturer | |
Manufacturer Product Number | 420MXT220MEFCSN22X30 |
Description | CAP ALUM 220UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.61 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 10 | 4,59600 € | 45,96 € |
| 50 | 3,78840 € | 189,42 € |
| 200 | 3,32280 € | 664,56 € |
| 600 | 3,05888 € | 1.835,33 € |
| 1.000 | 2,96029 € | 2.960,29 € |
| 2.600 | 2,80856 € | 7.302,26 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,79450 € |

