
420MXT1000MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 1189-420MXT1000MEFCSN35X45-ND |
Manufacturer | |
Manufacturer Product Number | 420MXT1000MEFCSN35X45 |
Description | CAP ALUM 1MF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.39 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.346 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,99000 € | 21,99 € |
| 10 | 16,54900 € | 165,49 € |
| 50 | 14,31100 € | 715,55 € |
| 100 | 13,60740 € | 1.360,74 € |
| 500 | 12,40066 € | 6.200,33 € |
| Unit Price without VAT: | 21,99000 € |
|---|---|
| Unit Price with VAT: | 26,16810 € |

