680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXH680MEFCSN30X60

DigiKey Part Number
1189-3411-ND
Manufacturer
Manufacturer Product Number
420MXH680MEFCSN30X60
Description
CAP ALUM 680UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXH680MEFCSN30X60 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.59 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.626 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
2.441" (62.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 727
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,33000 €13,33 €
109,75700 €97,57 €
508,28100 €414,05 €
1007,81690 €781,69 €
5007,02038 €3.510,19 €
1.0006,77024 €6.770,24 €
Manufacturers Standard Package
Unit Price without VAT:13,33000 €
Unit Price with VAT:15,86270 €