Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420MXH270MEFC35X25 | |
|---|---|
DigiKey Part Number | 420MXH270MEFC35X25-ND |
Manufacturer | |
Manufacturer Product Number | 420MXH270MEFC35X25 |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXH270MEFC35X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.848 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXG270MEFCSN35X25 | Rubycon | 0 | 420MXG270MEFCSN35X25-ND | 3,71360 € | Parametric Equivalent |
| 450MXG270MEFCSN35X25 | Rubycon | 0 | 1189-450MXG270MEFCSN35X25-ND | 1,84430 € | Parametric Equivalent |
| 450MXH270MEFC35X25 | Rubycon | 0 | 450MXH270MEFC35X25-ND | 3,44280 € | Parametric Equivalent |
| 450MXH270MEFCSN35X25 | Rubycon | 100 | 1189-1995-ND | 7,20000 € | Parametric Equivalent |
| EKMS421VSN271MA25S | Chemi-Con | 200 | 565-EKMS421VSN271MA25S-ND | 14,27000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,83140 € | 183,14 € |
| Unit Price without VAT: | 1,83140 € |
|---|---|
| Unit Price with VAT: | 2,17937 € |









