
420MXH100MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 1189-1982-ND |
Manufacturer | |
Manufacturer Product Number | 420MXH100MEFCSN22X25 |
Description | CAP ALUM 100UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXH100MEFCSN22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.19 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXH100MEFCSN22X25 | Rubycon | 3.612 | 1189-2028-ND | 2,79000 € | Upgrade |
| 420MXG100MEFCSN22X25 | Rubycon | 188 | 1189-420MXG100MEFCSN22X25-ND | 3,82000 € | Parametric Equivalent |
| ELHS451VSN101MP25S | Chemi-Con | 1.117 | 565-ELHS451VSN101MP25S-ND | 6,85000 € | Upgrade |
| ELXS421VSN101MP25S | Chemi-Con | 178 | 565-ELXS421VSN101MP25S-ND | 6,81000 € | Upgrade |
| B43643A5107M050 | TDK | 424 | 495-B43643A5107M050-ND | 4,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,12400 € | 21,24 € |
| 50 | 1,69660 € | 84,83 € |
| 200 | 1,44975 € | 289,95 € |
| 600 | 1,30972 € | 785,83 € |
| 1.000 | 1,25738 € | 1.257,38 € |
| 2.600 | 1,17680 € | 3.059,68 € |
| 5.000 | 1,13245 € | 5.662,25 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

