Similar
Upgrade
Upgrade

420MXC82MEFCSN25X25 | |
|---|---|
DigiKey Part Number | 420MXC82MEFCSN25X25-ND |
Manufacturer | |
Manufacturer Product Number | 420MXC82MEFCSN25X25 |
Description | CAP ALUM 82UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXC82MEFCSN25X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 910 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG82MEFCSN22X25 | Rubycon | 98 | 1189-3011-ND | 2,86000 € | Similar |
| ELXM421VSN820MQ25S | Chemi-Con | 0 | ELXM421VSN820MQ25S-ND | 1,68700 € | Upgrade |
| SLP820M450C1P3 | Cornell Dubilier Knowles | 0 | SLP820M450C1P3-ND | 1,92222 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,45295 € | 290,59 € |
| Unit Price without VAT: | 1,45295 € |
|---|---|
| Unit Price with VAT: | 1,72901 € |




