
420LXW82MEFR10X60 | |
|---|---|
DigiKey Part Number | 1189-420LXW82MEFR10X60-ND |
Manufacturer | |
Manufacturer Product Number | 420LXW82MEFR10X60 |
Description | CAP ALUM 82UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.496 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 2,70600 € | 27,06 € |
| 50 | 2,18260 € | 109,13 € |
| 100 | 2,01760 € | 201,76 € |
| 500 | 1,73404 € | 867,02 € |
| 1.000 | 1,64490 € | 1.644,90 € |
| 2.500 | 1,54985 € | 3.874,62 € |
| 5.000 | 1,49199 € | 7.459,95 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

